0683G9250-01
4818 Fuse, Slow Blow, 25A
Protect your electrical circuits with this slow blow surface mount fuse. With a current rating of 25 A and voltage ratings of 350 VAC and 125 VDC, this fuse offers reliable protection for your devices. Made of ceramic and RoHS compliant, it ensures safety and environmental responsibility. Ideal for use in a variety of applications, from industrial machinery to consumer electronics, this fuse is a crucial component for maintaining the integrity of your circuitry. Upgrade your circuit protection with this high-quality, surface mount fuse.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0683G9250-01 |
Series: | 0683G |
Case Size: | 4818 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 25 A |
Voltage Rating (AC): | 350 VAC |
Voltage Rating (DC): | 125 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0683G9250-01 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Product Change Notice Download |