0685P3000-01

Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 3A

Enhance circuit protection with this efficient Surface Mount Fuse from our 0685P series. Designed for high surge withstand, it boasts a fast blow response time and a durable ceramic tube construction. With a current rating of 3A and voltage ratings of 50VAC and 63VDC, this fuse is ideal for safeguarding electronic components. Its compact 1206 case size ensures easy installation, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your fuse arsenal with this reliable component for optimal performance and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0685P3000-01
Series:0685P
Case Size:1206
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Fast Blow
Current Rating:3 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):63 VDC
Fuse Material:Ceramic
SKU:BEF0685P3000-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2025PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025.
Product Change Notice Download