0685P3500-01
Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 3.5A
Introducing a high-performing Surface Mount Fuse from our 0685P series, specifically designed for efficient circuit protection. With a compact 1206 case size and fast blow response time, this fuse ensures rapid and reliable operation. Boasting a current rating of 3.5 A and dual voltage ratings of 50 VAC and 63 VDC, it offers versatile compatibility with various systems. Constructed with durable ceramic material, it guarantees robust performance and high surge withstand capability. Rest assured, this RoHS-compliant fuse is a quality choice for safeguarding your electronic devices.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0685P3500-01 |
Series: | 0685P |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 3.5 A |
Voltage Rating (AC): | 50 VAC |
Voltage Rating (DC): | 63 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0685P3500-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |