0685P7000-01
Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 7A
Introducing our high-performance Fuse, specifically designed for Surface Mount applications. Encased in a Ceramic Tube with a 1206 case size, this component offers reliable circuit protection with a fast blow response time. With a robust current rating of 7A and voltage ratings of 50VAC and 63VDC, it ensures efficient operation in both AC and DC systems. Its durable construction also provides high surge withstand capabilities, making it ideal for demanding environments. Rest assured, this product is fully RoHS compliant, aligning with our commitment to environmental responsibility. Upgrade your circuit protection with this essential Fuse.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0685P7000-01 |
Series: | 0685P |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 7 A |
Voltage Rating (AC): | 50 VAC |
Voltage Rating (DC): | 63 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0685P7000-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025. | Product Change Notice Download |