0685P9100-01
Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 10A
Introducing our Surface Mount Ceramic Fuse, ideal for high surge protection in electronic circuits. Encased in a compact 1206 tube, this fast blow fuse boasts a 10A current rating and 50VDC voltage rating, ensuring reliable performance under demanding conditions. Its ceramic construction guarantees durability and safety, while RoHS compliance reflects our commitment to environmental responsibility. Trust this fuse for efficient circuit protection in a variety of applications.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0685P9100-01 |
Series: | 0685P |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 10 A |
Voltage Rating (DC): | 50 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0685P9100-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025. | Download |