0685P9120-01
Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 12A
Protect your electronic circuits with this high-performance Surface Mount Fuse. Designed for optimal safety, this Ceramic Tube Fuse features a 1206 case size, ensuring compatibility with a wide range of applications. With a Fast Blow response time and a current rating of 12A, it offers reliable protection against overload and short circuits. Its high surge withstand capability makes it ideal for safeguarding sensitive electronics. RoHS compliant and crafted from durable ceramic material, this fuse is a dependable choice for circuit protection in various industries. Trust in its quality and efficiency to keep your devices safe.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0685P9120-01 |
Series: | 0685P |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 12 A |
Voltage Rating (DC): | 50 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0685P9120-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025. | Product Change Notice Download |