0685P9200-01
Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 20A
Introducing our Surface Mount Ceramic Tube Fuse, designed for high surge withstand capabilities in a compact 1206 case size. This fast-acting fuse offers a current rating of 20A and a voltage rating of 50VDC, providing reliable circuit protection. Constructed with RoHS-compliant materials, it ensures environmental responsibility. Ideal for a range of applications, this fuse guarantees efficient and safe operation in various electronic devices.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0685P9200-01 |
Series: | 0685P |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 20 A |
Voltage Rating (DC): | 50 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0685P9200-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025. | Download |