0685P9300-01

Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 30A

Introducing our powerful Surface Mount Ceramic Fuse, from the 0685P series. With a fast blow response time and a high surge withstand capacity, it offers reliable protection for your circuitry. This 1206 case size fuse has a current rating of 30A and a voltage rating of 50VDC, making it suitable for a wide range of applications. Manufactured with RoHS compliance, it guarantees both performance and environmental responsibility. Upgrade your circuit protection with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0685P9300-01
Series:0685P
Case Size:1206
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Fast Blow
Current Rating:30 A
Voltage Rating (DC):50 VDC
Fuse Material:Ceramic
SKU:BEF0685P9300-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2025PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025.
Product Change Notice Download