0685P9500-01
Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 50A
Enhance your circuit protection with this high-performing Surface Mount Fuse. Encased in a durable Ceramic Tube and designed with a 1206 case size, it offers optimal functionality in a compact form. The fast blow response time ensures quick and efficient operation, while the 50A current rating and 32VDC voltage rating make it suitable for a wide range of applications. With high surge withstand capabilities, this fuse guarantees reliable performance in demanding environments. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade to this Fuse for robust and efficient circuit protection.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0685P9500-01 |
Series: | 0685P |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 50 A |
Voltage Rating (DC): | 32 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0685P9500-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025. | Product Change Notice Download |