0ABB-1000-TM

0603 SMD Fuse. Slow Blow, 1A

Introducing our Surface Mount Fuse from the 0ABB series, designed for efficient circuit protection. With a Slow Blow response time, it ensures reliable performance in safeguarding electronic components. This 1A fuse, rated for 32VDC, is ideal for various applications. Its compact 0603 case size makes it easy to integrate into circuit boards. Rest assured, it meets RoHS compliance standards, making it an environmentally friendly choice for your projects. Trust in its quality and precision for effective protection against overcurrent events.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABB-1000-TM
Series:0ABB
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:1 A
Voltage Rating (DC):32 VDC
Case Size:0603
SKU:BEF0ABB-1000-TM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2024PCN-F240014 - Add UKCA & CE Logo. Add UKCA and CE logo in label for the fuse that above listed
Product Change Notice Download