0ABB-2000-TM

0603 SMD Fuse. Slow Blow, 2A

Protect your electronic circuits with our Slow Blow Surface Mount Fuse, part of the 0ABB series. Designed for efficient and reliable performance, this 0603 case size fuse has a current rating of 2A and a voltage rating of 32VDC. With RoHS compliance, you can trust in its environmental responsibility. Safeguard your devices with this essential component in circuit protection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABB-2000-TM
Series:0ABB
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:2 A
Voltage Rating (DC):32 VDC
Case Size:0603
SKU:BEF0ABB-2000-TM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2024PCN-F240014 - Add UKCA & CE Logo. Add UKCA and CE logo in label for the fuse that above listed
Download