0ABB-2500-TM
0603 SMD Fuse. Slow Blow, 2.5A
Ensure reliable circuit protection with this surface mount fuse from our 0ABB series. Designed for slow-blow response, it offers a current rating of 2.5 A and a voltage rating of 32 VDC, making it ideal for safeguarding electronic components. With RoHS compliance and a compact 0603 case size, this fuse is perfect for a wide range of applications in industries such as automotive, telecommunications, and consumer electronics. Trust in its high-quality construction for efficient and effective protection against overload and short circuit events.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0ABB-2500-TM |
Series: | 0ABB |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 2.5 A |
Voltage Rating (DC): | 32 VDC |
Case Size: | 0603 |
SKU: | BEF0ABB-2500-TM |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2024 | PCN-F240014 - Add UKCA & CE Logo. Add UKCA and CE logo in label for the fuse that above listed | Download |