0ABB-5000-TM

0603 SMD Fuse. Slow Blow, 5A

Introducing our 0ABB series Surface Mount Fuse, designed for efficient circuit protection in a compact 0603 case size. With a 5A current rating and 32VDC voltage rating, this Slow Blow fuse offers reliable performance in safeguarding your electronic devices. RoHS compliant and easy to mount, it is an essential component for ensuring the longevity and safety of your circuits. Trust in our Fuse to provide the protection your devices need.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABB-5000-TM
Series:0ABB
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:5 A
Voltage Rating (DC):32 VDC
Case Size:0603
SKU:BEF0ABB-5000-TM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2024PCN-F240014 - Add UKCA & CE Logo. Add UKCA and CE logo in label for the fuse that above listed
Download