0ACF-0800-TE

SMD Fuse, Fast Acting, 800mA, 1000VDC

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ACF-0800-TE
SKU:BEF0ACF-0800-TE

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/07/2024PCN-F240012 - Packaging Change. To improve the packaging of 0ACF series fuses and prevent the packaging damage caused by transportation. 1.The reel used for tape packing change from buckle assembly type to ultrasonic
fusion type; 2.Pack qty. change from 1000pcs/reel to 500pcs/reel; 3.Add pearl cotton around the reel. Running Change.
Download
05/13/2024PCN-F240007 - Add UL safety Approval. Add UL safety approval and update label for 1A-3A.
Download
04/17/2023PCN-F230002 - Label Update. Add UKCA and CE logo in label for the fuse that above listed
Download