Product Category: | |
---|---|
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | 0ACH-K100-TE |
Series: | 0ACH |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 100 A |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 72 VDC |
Case Size: | 4818 |
SKU: | BEF0ACH-K100-TE |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2023 | PCN-F230002 - Label Update. Add UKCA and CE logo in label for the fuse that above listed |
Download |