Product Category: | |
---|---|
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | C1F 1.5 |
Series: | C1F |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 1.5 A |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 63 VDC |
SKU: | BEFC1F 1.5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |