Product Category: | |
---|---|
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | C2Q 2 |
Series: | C2Q |
Case Size: | 0603 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 2 A |
Voltage Rating (AC): | 32 VAC |
Voltage Rating (DC): | 63 VDC |
SKU: | BEFC2Q 2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |