MRT 500-AMMO

2-Pin Radial Fuse, Round, Time Lag, IEC, Ammo Pack, 500mA

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Bel Fuse Inc.
Manufacturer Part Number: MRT 500-AMMO
Series: MRT
Fuse Type: Radial
Mount Type: Through Hole
Response Time: Slow Blow
Current Rating: 500 mA
Voltage Rating (AC): 277 VAC
Voltage Rating (DC): 64 VDC
SKU: BEFMRT 500-AMMO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: