J20C-4000-7425J

J2000 Laboratory Tape, 4.33 in Width x 100 ft Length

Part Aliases: Brady 150548  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Brady
Manufacturer Part Number:Brady J20C-4000-7425J
Part Aliases:150548
SKU:BRAJ20C-4000-7425J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: