THT-29-423-10

1.250W x0.375H B423POLYESTER 1 PKG=10K/ROLL

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Brady
Manufacturer Part Number: THT-29-423-10
Part Aliases: 030237
SKU: BRATHT-29-423-10

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: