BSC632X1/2-SS

Button Head Socket Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Button Head Socket Cap
Manufacturer Part Number: BSC632X1/2-SS
Specification Type: ASME B18.3
Thread Size: 6-32
Material: Stainless Steel
System of Measurement: Inch
Drive Type: Hex Socket
Length: .5 in
SKU: BSC632X1/2-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: