BSCM5X12-STL

BSCM5X12-STL

Button Head Socket Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Button Head Socket Cap
Manufacturer Part Number: BSCM5X12-STL
Specification Type: ISO 7380-1
Thread Size: M5 x 0.8
Material: Steel
Finish/Coating: Thermal Black Oxide
System of Measurement: Metric
Material Grade: 10.9
Drive Type: Hex Socket
Length: 12 mm
SKU: BSCM5X12-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: