CAB5/16-18X1-GR5-STL

Carriage Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Carriage Bolt
Manufacturer Part Number: CAB5/16-18X1-GR5-STL
Specification Type: ASME B18.5
Thread Size: 5/16-18
Material: Steel
System of Measurement: Inch
Length: 1 in
SKU: CAB5/16-18X1-GR5-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: