CAB5/16-18X2-1/2-SS

Carriage Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Carriage Bolt
Manufacturer Part Number: CAB5/16-18X2-1/2-SS
Specification Type: ASME B18.5
Thread Size: 5/16-18
Material: Stainless Steel
System of Measurement: Inch
Length: 2.5 in
SKU: CAB5/16-18X2-1/2-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: