CHSM2.5X10-SL-SS

Cheese Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Cheese Head Screw
Manufacturer Part Number: CHSM2.5X10-SL-SS
Specification Type: DIN 84
Thread Size: M2.5 x 0.45
Material: Stainless Steel
System of Measurement: Metric
Head Type: Cheese
Drive Type: Slotted
Length: 10 mm
SKU: CHSM2.5X10-SL-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: