CHSM5X16-PH-SS

Cheese Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Cheese Head Screw
Manufacturer Part Number: CHSM5X16-PH-SS
Specification Type: ISO 7048
Thread Size: M5 x 0.8
Material: Stainless Steel
System of Measurement: Metric
Head Type: Cheese
Drive Type: Phillips
Length: 16 mm
SKU: CHSM5X16-PH-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: