Amphenol Sine Non-Automotive Product Solutions
The non-automotive transportation market includes most vehicles and forms of transportation, except for passenger cars and light trucks and vans. Each of these forms of transportation is designed and engineered to best suit the medium in which it operates: rail, road (on-road and off-road), air, or sea.
Amphenol Sine’s connectors are built to deliver unparalleled reliability, ensuring uninterrupted operation in critical transportation systems. With robust construction and materials resistant to harsh environmental conditions, these connectors are designed to withstand the rigors of transportation environments. They are tested and certified to meet industry standards for durability and longevity.
Amphenol Sine offers a wide range of connector types, including circular, rectangular, coaxial, and fiber optic connectors, to meet diverse connectivity requirements in the transportation sector. Whether you need power distribution, data transmission, or signal connectivity, we have the right solution for you.
Heavy Duty, Multi-Pin Plastic and Metal Connectors
![Heavy Duty, Multi-Pin Plastic and Metal Connectors](https://www.heilind.com/cms/wp-content/uploads/amphenolsine_aseriesfamily_logo-300x191.png)
FEATURES & BENEFITS | APPLICATIONS | RESOURCES |
Plastic or Metal Housing Body Options |
Heavy Equipment | A Series Brochure |
IP Ratings Range of IP65-69K |
Agricultural | |
Wide Range of Accessories and Modifications Available |
Automotive | |
Cable Assembly Options |
Military | |
Customized Solutions Available | Alternative Energy | |
Compatible with existing standard products industry-wide |
![](https://www.heilind.com/cms/wp-content/uploads/Learn-More-Website-Button.png)
Circular, Multiway, Plastic and Metal Connectors
Amphenol Sine Systems’ ecomate® Aquarius™ Series of waterproof connectors provide an IP65-69K rating range (in mated condition) for industrial applications and feature robust, durable, plastic or metal construction with either a circular bayonet, a quick-locking automatic, or a rapid coupling system option. They incorporate the latest technology in a high-impact, thermoplastic design, offering advantages of lightweight, lower-cost, sealed connector systems on the market today.
Contacts are available in Machined or PCB (loose piece/bagged), or Stamped & Formed (reels) options and can be shared with the ecomate® Aquarius™ Fathom Lock, RM, and RSSM series.
The Amphenol ecomate family has a maximum amperage/voltage range of 56A-300A/600V-900V, depending on the series
FEATURES & BENEFITS | APPLICATIONS | RESOURCES |
IP67/69K rated (in mated condition) | Heavy Equipment | Ecomate Family Brochure |
Circular Bayonet Coupling System | Industrial | |
Power, Mixed Power/Signal, Coax and RJ45 Layouts | Building Automation | |
Machined, Stamped & Formed, and PCB Contacts | Non-Automotive Transportation: Mining, Railway, Marine | |
Lightweight, High-Strength, Impact Resistant | Entertainment / Lighting | |
UV/Corrosion Resistant: Salt Spray Test 500 hours | Solar Energy – Power |
M16 Size Circular Connectors
![](https://www.heilind.com/cms/wp-content/uploads/AmpSine_Signalmate_C091-Group.jpg)
FEATURES & BENEFITS | APPLICATIONS | RESOURCES |
M16 Size |
Measuring Instruments and Equipment | CO91 Family Brochure |
Metal or Plastic Locking Ring |
Factory Automation | CO91 Quicklock Brochure |
Heavy Equipment, Agriculture and Construction | ||
Transportation and Off-Road Recreation | ||
IP65 / IP67 / IP68 or IP69 | Entertainment / Lighting | |
UL registered under file number E 63 093 UL . | Motions and Drives |
![](https://www.heilind.com/cms/wp-content/uploads/Search-Parts-Website-Button.png)