Crouzet Industrial Machinery & Automation Controls
Crouzet is an independent company manufacturing electromechanic and electronic components for demanding applications, especially in the Industrial Automation Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Electrical Protection Equipments, Cockpit Controls, Automation Controllers and Relays, and Instrumentation Services.
![robots in a car factory robotic arms in a car plant](https://www.heilind.com/cms/wp-content/uploads/elementor/thumbs/Crouzet_Ind-Automation_Application-Image-scaled-qp9p45pccuyzrf061rd4thdlzsp7aze27k348t80w8.jpeg)
Applications, Challenges, Solutions
Precision and Accuracy: Crouzet offers high-performance motors (such as stepper motors and brushless motors) and sensors that provide precise positioning and movement control, essential for tasks requiring high accuracy.
Reliability and Durability: Crouzet’s switches, sensors, and relays are designed for durability and reliability, ensuring consistent performance even in demanding environments. Their solid-state relays, for instance, offer reliable switching for high-power applications with minimal wear and tear.
Integration and Compatibility: Crouzet provides a range of compatible automation components such as PLCs, HMIs, and logic controllers that are designed to work together efficiently, simplifying the integration process in automation systems.
Flexibility and Customization: Crouzet’s products are versatile and can be tailored to meet the specific requirements of different automation and robotics applications. Their custom motor and actuator solutions are examples of this flexibility.
Safety and Compliance: Crouzet’s safety components, such as their safety relays and sensors, are designed to meet stringent industry standards, helping to ensure that automated systems operate safely and comply with regulatory requirements.
Energy Efficiency: Crouzet’s energy-efficient motors and control solutions help optimize energy use in automated systems, contributing to lower operational costs and a reduced environmental footprint.
Miniaturization: Crouzet offers miniaturized sensors, switches, and motors that provide high performance in a compact form factor, supporting the development of smaller and more efficient robotic systems.
Rapid Development and Deployment: Crouzet’s modular and easy-to-integrate products allow for quicker design, testing, and implementation of automation systems, accelerating time-to-market.
Automation Control Components
- The Millenium Logic Controllers
- Specialized Controllers
- Controller Software and HMI Software
Sensors, Switches, & Converters
- Microswitches
- Limit Switches
- Temperature Sensors
- Signal converters
- Position Sensors
Electrical Protection & Motors
- Solid State Relays & Converters
- Monitoring Relays: Electronic, Current, Voltage, Level
- Timers: Syr-Line, Chronos 2
- Circuit Breakers
- Motors: DC, Brushless, Synchoronous, & Stepper
Pneumatics and Counters
- Logic Gates & Timers
- Counters: Electronic, & Electromechanical Counters
Featured Products
Crouzet’s relays are integral components in industrial automation, renowned for their reliability, versatility, and advanced technology. These relays are used to control and manage electrical circuits in a wide array of industrial applications, ensuring efficient and safe operation of machinery and systems. In automation processes, Crouzet relays facilitate the switching of high power loads with low power control signals, providing essential functionality in scenarios such as motor control, lighting systems, heating elements, and other equipment. Their range includes various types of relays, such as electromechanical, solid-state, and timing relays, each designed to meet specific needs and enhance automation efficiency. By incorporating Crouzet relays into automated systems, industries can achieve improved operational precision, reduced downtime, and enhanced overall productivity.
TIMERS
Control relays function as switches that can open or close circuits electromechanically or electronically. They are typically activated by an electrical signal, causing them to change states and either allow current to pass through or interrupt the current flow. This operation enables control relays to manage and automate complex electrical processes and systems. Crouzet offers a comprehensive range of control relays for the Industrial Automation & Robotics industry, specializing in Time Delay Relays. Crouzet’s Timers are used to control the Start/Stop Function in Conveyor Systems, Assembly Lines, and Packaging Lines, and protect the System in High Speed Door applications.
- DIN Rail : Universal, Classic, High Power, Double Output
- Front Panel : Digital & Analog
- Panel Mount : Plug-In
Crouzet’s Timer products include the following Series: Analog Timers, Chronos2, Essential EMWS, Mini-Timers, Syr-Line
MONITORING RELAYS
Monitoring relays are devices used in industrial automation to continuously monitor electrical parameters such as voltage, current, temperature, frequency, and phase sequence. They are crucial for ensuring the safe and reliable operation of machinery and electrical systems by detecting faults or deviations from normal operating conditions. These relays can trigger alarms, shut down equipment, or initiate other corrective actions to prevent damage or ensure system stability. In industrial and commercial installations, every device should be monitored by a Crouzet Monitoring Relay to optimize continuity of service. The control relay enables the operator to initiate maintenance operations or corrective actions to avoid expensive production shutdowns.
- Protect AC motors, HVAC Systems, Pumps, Conveyors, Packaging Machines and other loads.
- Many Options: Three-phase and single phase, voltage, current, level monitoring
- UL and CE certified
SOLID STATE RELAYS
SSR’s are available in panel mount and DIN rail mount, with a wide range that can handle up to 125 amps/660 VAC. An added feature is an integrated removable cover, allowing both IP00 and IP20 rated versions in the same part number. Input and output overvoltage protection comes standard in the classic and performance versions.
Types of SSR’s offered:
- Single-Chanel, Multi-Chanel, Contactor, & Load Diagnostic
- AC Voltage
- DC Voltage
COUNTERS
Crouzet offers several types of electronic counters to cater to diverse industrial needs:
- Up Counters: These counters increment the count with each input signal, commonly used for tallying production units or monitoring cumulative events.
- Down Counters: These counters decrement the count with each input signal, useful in applications like countdowns for processes or batch operations.
- Bidirectional Counters: Capable of both increasing and decreasing the count based on different input signals, these counters are ideal for complex processes requiring directional counting
- Time Counters: These measure time intervals instead of counting discrete events, often used for timing operations or monitoring process durations.
- Preset Counters: Equipped with programmable preset values, these counters trigger outputs when a specific count is reached, facilitating automated control and triggering actions within industrial systems.
Crouzet Counters are offered in
- Electronic
- Electromechanical
The C-Lynx series includes monitoring relays for voltage, current, temperature, and phase control. These relays come with advanced diagnostic capabilities and LED indicators for status monitoring. By providing comprehensive monitoring and diagnostic functionalities, the C-Lynx series helps in early fault detection and maintenance, reducing downtime and improving overall system efficiency.
Key Features:
- Comprehensive Monitoring: The C-Lynx series includes relays for monitoring voltage, current, phase, frequency, temperature, and other critical parameters.
- Compact Design: These relays are designed to be compact, making them suitable for use in space-constrained environments.
- User-Friendly Interface: Many models in the C-Lynx series feature an intuitive interface, with easy-to-read displays and straightforward configuration options.
- High Accuracy and Reliability: The relays offer precise monitoring and reliable performance, which is crucial for protecting industrial equipment.
- Versatile Applications: Suitable for a wide range of applications, from simple motor protection to complex system monitoring invarious industries.
Phase Control Relay EMWS Essential
Crouzet’s phase control relay EMWS Essential is designed for monitoring and protecting three-phase electrical systems. This relay ensures that the phases are correctly sequenced, balanced, and within the appropriate voltage range. It is a critical component in industrial automation, providing protection against phase failure, phase sequence errors, and other anomalies that can cause damage to equipment.
Key Features:
- Phase Sequence Monitoring: Ensures the correct phase sequence, which is crucial for the proper operation of three-phase motors and equipment.
- Phase Failure Detection: Detects the loss of one or more phases, preventing equipment from running under faulty conditions which can cause damage.
- Voltage Monitoring: Monitors the voltage levels to ensure they are within specified limits, protecting against overvoltage and undervoltage conditions.
- Adjustable Settings: Allows users to configure the relay according to specific application requirements, providing flexibility and customization.
- LED Indicators: Provides visual indication of relay status, phase sequence, and fault conditions for easy monitoring and troubleshooting.
- Compact Design: Designed to fit in space-constrained environments, making it suitable for various industrial applications.
- Wide Operating Range: Suitable for different voltage ranges and can operate in various industrial conditions.
Crouzet’s new Solid State Relays are available in panel mount and DIN rail mount, with a wide range that can handle up to 125 amps/660 VAC. An added feature is an integrated removable cover, allowing both IP00 and IP20 rated versions in the same part number. Input and output overvoltage protection comes standard in the classic and performance versions.
SINGLE-CHANEL
AC Single-Phase
Classic single relays available in multiple formats for any type of application
- Panel Mount: Hockey-puck, Fast-On, Low-Profile, and Mini-puck
- DIN-Rail Mount: 22.5mm, 45mm, and 12mm
- PCB Mount: SIP
MULTI-CHANEL
AC Single-Phase
2 or 4 relays in one single package for space-saving needs
Panel Mount: Hockey-puck & Fast-on
LOAD DIAGNOSTICS
AC Single-Phase
Single Relays and add-on modules with load monitoring function for heating systems
- Panel Mount: Hockey-puck
- DIN-Rail Mount: Module
CONTACTOR/REVERSER
AC 3-Phase
Solid-State Contactors for 3-phase heaters and motors’ control
- Panel Mount: Contactor and Reverser
- DIN-Rail Mount: 90mm Contactor
DC OUTPUT
DC Relays to control motors, lighting and other applications working on a DC Power Supply
- Panel Mount: Hockey-puck
- DIN-Rail Mount: 12mm and 58mm Reverser Contactor
- PCB Mount: SIP
Features:
- The Universal Digital Timer, the new Syr-line timer that fits all your needs.
- The Universal Digital Timer offers the same ease of use as analog timers but it is powered with visualization, higher-precision and all the functions
you need (up to 138). - DIN Rail Mount 17.5 mm
- Digital timer (LED Screen)
- Multifunction (23 base functions + options = 138 functions)
- Precise time configuration
- Optional features: password setting and time limit setting
- 2 use modes (basic and advanced)
- Programmable without power supply
- Wide time range (from 0.1 seconds up to 100 days)
- Universal power supply (12-240 Va/c)
- Universal connection
Microswitches, also known as miniature snap-action switches, are a type of electrical switch characterized by their small size and precise operating mechanism. They are designed to open or close a circuit rapidly with a very small physical movement, typically triggered by a mechanical actuator such as a lever, button, or plunger.
Crouzet offers an extensive choice of standard or customized Classic, Miniature, Subminiature and Sub-subminiature micros-witches, with a large range of switching ratings from 1 mA to 25 A, magnetic blowout versions for High DC ratings, sealed models, positive break versions, a wide range of operating temperatures, special models for explosive atmospheres, long service life and an enormous variety of actuators, contact materials and fixing means.
The V4 series is Crouzet’s Subminiature Microswitches line. It features a high precision snap-action mechanism and is highly suitable for a large number of applications due to their small size, light weight, reliability, and accuracy. Crouzet’s offer is DIN standard compliant, has a high operating temperature of up to 250°C, a wide rating range from 1mA to 12A, and can be protected from IP40 to hermetic, making them excellent for harsh environments.
Features:
- High precision flexible leaf snap-action mechanism
- Operation without balance-point, even at extremely slow actuating speed
- Ratings from 1 mA 4 Vc up to 12(6) A 250 Va and 1/4 hp 125-250 Va
- ENEC and cURus approved up to +150 °C
- Housing material complying with IEC 60335-1 for unattended appliances: GWFI 850° C / GWIT 775° C
- Mechanical life up to 30 million cycles
- High resistance to shock and vibration
- Choice of connections with symmetric and asymmetric pinning
- Wide choice of actuators on 2 possible fixing positions (pre-assembled or retrofittable)
Benefits:
- Fast and reliable switching largely independent of actuating speed
- High electrical ratings but small dimensions
- High repeat accuracy of switching points and forces
- Low operating force
- Short pre-travel but large overtravel
- Very long service life
- Extensive range of connections, fixing means and actuators for easy adaptation to numerous applications
Resources:
Crouzet’s Millenium Evo is a versatile and programmable logic controller designed for small-scale automation projects. It supports multiple communication protocols, including Ethernet, Modbus, USB, and Bluetooth, allowing for remote control and programming. This controller is particularly useful for monitoring applications and interacting with other devices in real time. Its ability to monitor key parameters and send email notifications for updates and alarms makes it a reliable solution for maintaining and optimizing automated processes.
Milleniumevo Smart Relay, Display, 24 Vdc, 16 Digital Inputs (8 Analog – 4 High Speed), 8 Relays Digital Outputs , Local Datalog, Free Soft, Mem. 1024 Blocs, Specific Fbd, 32 Bits Mangement, Modbus Rs485, Bluetooth/Virtual Display Opt.
Features:
- 6 Inputs and 8 Outputs: It can handle digital, high-speed counting, voltmeter, and various analog voltage inputs. It also supports NTC temperature probes without needing expensive signal converters.
- Expandable I/Os: The Millenium Evo can be expanded to manage up to 44 I/Os with additional modules.
- User-Friendly Programming: The controller uses visual programming with a vast library of pre-programmed function blocks. It supports both function block and Sequential Function Chart (SFC) programming.
- Enhanced Memory and Processing: It has double the memory capacity of standard logic controllers, supporting up to 1000 function blocks, and it can process complex data with its 32-bit capacity.
- Remote Monitoring and Control: Users can access and modify the controller’s settings from PCs, laptops, or mobile devices via the Crouzet Virtual Display app, eliminating the need for additional HMI costs
Benefits:
- Control and monitor at a distance: The EVO can control from a distance and in real time, by accessing its front control face from a PC, laptop, or mobile device. The parameters can be changed with the Crouzet Virtual Display app, eliminating the added cost of an HMI. Programs can be edited with the EVO even when already installed in an application, without the need to remove it or disconnect a single cable. Monitor applications and receive periodic datalogs to measure and record key parameters of installations, as well as program regular email notifications for updates and alarms. Users can also interact with other devices such as HMIs, drives, and other controllers via Modbus and ethernet, as the EVO can act as a slave inside a network. Millenium EVO is equipped with 16 inputs which include digital, high speed counting, voltmeter, and many analog voltage inputs. Inputs for NTC temperature probes, which allow probes to be connected directly without the need of expensive signal convertors, are also available. Millenium EVO is expandable up to 44 I/Os.
- The solution to a large panel of applications: EVO can be used in industrial applications for monitoring of production numbers and reducing machine downtime as well as for building automation for lighting, access and room temperature control. Other applications include controlling of irrigation systems, solar panels, small generators and agriculture feeding systems and machines.
- Simply programming: EVO’s programming is made to be simple, with visual programming and a vast range of pre-programmed function blocks to drag and drop into applications. This new version of Crouzet Soft is the most intuitive and easiest to use software, even for first-time users. In addition to the pre-programmed function blocks, it has twice as much memory capacity as standard logic controllers – up to 1000 function blocks. EVO also has ready to configure communication protocols, supports complex data processing with its 32-bit capacity, also has the ability to combine function block and SFC programming, and helps to organize programs with custom icons, images and text comments. Macros can be created and there is a library of pre-programmed application blocks to choose from.
Product Video
Brushless motors, also known as brushless DC motors (BLDC motors), are a type of electric motor that operates without the mechanical brushes and commutator used in traditional brushed motors. Instead, they use electronic commutation to control the motor’s operation. BLDC motors are the best solution when your application requires accurate control of speed, torque and position.
Crouzet’s DCmind Brushless Motors are a range of high-performance brushless DC motors designed to offer superior efficiency, reliability, and precision in various industrial and commercial applications.
Features & Benefits:
High Efficiency: Designed to deliver optimal performance with minimal energy consumption and Improved efficiency compared to traditional brushed motors, leading to cost savings and reduced environmental impact.
Precision Control: Provide precise speed and position control, essential for applications requiring accurate and repeatable movements and Smooth operation with low torque ripple, ensuring consistent performance.
Durability and Longevity: Robust construction designed to withstand demanding industrial environments and Long operational life due to the absence of brushes, which eliminates wear and reduces maintenance needs.
Quiet Operation: Operate with minimal noise and vibration, making them suitable for noise-sensitive applications.
Integrated Electronics: Some models come with integrated controllers, simplifying installation and reducing the need for external control systems, and Advanced features like feedback mechanisms (e.g., Hall-effect sensors) for precise commutation and control.
Customizability: Available in various sizes, power ratings, and configurations to meet specific application requirements and Customizable options to suit unique operational needs, including different winding configurations, shaft options, and mounting arrangements.
Download Motors & Gearmotors Brochure
Shop Monitoring Relays
![](/asset/images/loading-64.gif)