Eaton 851 Series Circular MIL Spec Connector
The 851 series is a circular connector with a bayonet locking mechanism, fully certified to meet MIL-DTL-26482 series I standards. These connectors are widely used in aeronautical, military, and industrial sectors.
Designed to endure tough environments, 851 connectors are perfect for demanding applications, offering high durability with 500 mating cycles and strong corrosion resistance, surviving 500 hours of salt spray. With a 1/3 bayonet coupling system, the connectors provide an audible click to confirm secure connections, streamlining the installation process and reducing the risk of improper mating.
Available in both RoHS and REACH compliant versions, the 851 series is qualified to military specifications and includes hermetic options for airtight applications.
The 851 connectors come in various configurations, including hybrid power and signal layouts, simplifying system design and lowering installation costs. They offer versatility with options for crimp, solder, or PC tail contacts, ensuring compatibility with a wide range of systems.
Rugged Design: Built to endure extreme environments, the 851 Series connectors feature a rugged construction that ensures long-term reliability. These connectors are engineered to resist vibration, shock, and temperature fluctuations, making them ideal for use in aerospace, defense, and other high-stress applications.
High-Temperature Resilience: The 851 Series connectors are designed to perform in extreme temperatures, offering reliable connections from -55°C to +175°C. This high-temperature resilience makes them suitable for applications where thermal stability is critical.
Corrosion Resistance: With a focus on durability, the 851 Series connectors are equipped with corrosion-resistant materials and finishes. This ensures long-lasting performance in environments where exposure to moisture, chemicals, or salt spray is a concern.
Versatile Applications: The Eaton 851 Series connectors are ideal for a wide range of applications, including military and defense systems, aerospace technology, heavy equipment, and industrial automation. Their versatility makes them a reliable choice for any application requiring high-performance power connections.
Multiple Configurations: The 851 Series offers a variety of configurations, including different shell sizes, contact arrangements, and plating options. This flexibility allows for customization to meet specific application needs, ensuring optimal performance and compatibility.
Easy Installation and Maintenance: Designed with user convenience in mind, the 851 Series connectors feature a straightforward installation process and low-maintenance design. The connectors are equipped with secure locking mechanisms that ensure a tight, vibration-resistant connection, while also allowing for easy disconnection when needed.
- Agriculture
- Building Automation & Control
- Energy
- Factory Automation
- Instrumentation
- Oil & Gas
- Telecommunications
- Military and Defense
- Aerospace
- Industrial Automation
- Heavy Equipment