USB Connectors
![](https://www.heilind.com/cms/wp-content/uploads/Group-of-USB-Connectors-768x432.png)
USB (Universal Serial Bus) connectors are the standard connection between a computer and a peripheral device such as a monitor, keyboard or mouse. USB is an industry standard that sets up details for cables and connectors and conventions for association, communication, and control supply between peripherals, and computers. USB standards typically are defined by versions or generations such as 1.0, 2.0, 3.0, etc., which defines the data transfer speed and the function of the USB cable, while the USB ports or plugs like USB type A, type B, type C, etc., defines the shape of the cable plugs and ports.
EDAC Standard USB+ family of connectors are available in all types A, B and C in vertical or right angle orientations. USB’s combine data and power in a small package. Type C offers ten times the speed of conventional USB’s and will mate in either direction.
Highlights:
- Up to 1.5 Mbps communication speed for standard USB 1.0
- Up to 480 Mbps communication speed for standard USB 2.0
- Up to 5 Gbps communication speed for standard USB 3.0
- Industry Standard Plug and play technology
- Hot Pluggable
- Compatible with asynchronous and isochronous data transfer methods
- Consolidated current serial, parallel, keyboard mouse and game ports as well as, ISDN and PBX
![](/asset/images/brand/image/e/d/edac-logo.png)
Product Spotlight:
3.1 USB-C Connector
![](https://www.heilind.com/cms/wp-content/uploads/USB-type-c_NPI_Image.jpg)
- Up to 10 Gbps communication speed for USB 3.1 Type C.
- Industry standard plug and play technology
- Compatible with synchronous and asynchronous data transfer
- Data and power combined in one small package
- RoHS compliant
- 1500 cycles minimum ensures long lasting durability.
- 35N maximum mating for and 10N unmating force
Key Features & Benefits:
USB’s are available as Type A, Type B, Mini B, Micro B, and USB-C (formally known as USB Type-C). The standard USB has 4 contacts while some come with 5 contacts. USB-C has 24 contacts.
- Right angle (side entry) and vertical (top entry) USBs are available with through hole or surface mount terminations.
- Standard USB 1.0 = Up to 1.5 Mbps communication speed
- Standard USB 2.0 = Up to 480 Mbps communication speed
- Standard USB 3.0 = Up to 5 Gbps communication speed
- USB 2.0 is rated at 700 milli-amps and is good for 1 gigabyte per second speed. USB 3.0 is rated up to 2 amps and runs at 5 gigabytes. The latest, USB Type C 3.1 is rated up to 5 amps with a speed that is 10 times the conventional speed at 10 gigabytes per second.
Applications:
The USB connector has become the standard in many applications such as smartphones, printers, cameras, set top boxes, portable radios, flash drives, medical equipment, automotive ports, in-flight infotainment systems, and security cameras to name a few.
USB Connector Variations
There are many differences between USB 1.0, 2.0, and 3.0 generations, including speed, dimensions, and compatibility. Though not defined in the USB specifications, you can generally tell which USB generation by the color of the plastic inside the device. The USB 1.0 and 2.0 are either black or white, USB 3.0 is blue, and USB 3.1 is teal. The chart below provides the data transfer speeds for the different USB generations. Also, for USB 2.0 and older the data transfer is in a single direction, whereas the later generations USB 3.0 and 3.1, allow data transfer in both directions. The max power output for USB 1.0 is 2.5V / 0.5A, USB 2.0 is 2.5V / 1.8A, USB 3.0 5V / 1.8A and then USB 3.1 is 20V / 5A.
USB Variation | Top speed | Max Power Output | Data Transfer Direction |
USB 1.0 | 12Mbps | 2.5V / 0.5A | One way |
USB 2.0 | 480Mbps | 2.5V / 1.8A | One way |
USB 3.0 | 5Gbps | 5V / 1.8A | Both ways |
USB 3.1 | 10Gbps | 20V / 5A | Both ways |
The USB type C is the new addition to the USB family. This connector acts like a traditional mobile charger. The USB type C shape is available only in generation 3.1. This plug is horizontally symmetrical, which means it can be inserted into the receptacle in either direction.
The EDAC USB 3.1 Type C connector is part of their 690 Series of durable USB connectors. The connector complies to the 3.1 standard, offers reversible mating of cables and provides up to 5 amps current and 100 watts power. All of this in a package size close to a micro B! The signal pins can transport data at speeds up to 10ghz. Available in male plug and 5 female board mount versions in vertical and right angle with different stand-off heights.
In addition, the 690 Series is RoHS compliant and offers single port HDMI, dual port HDMI, dual port combo HDMI & Type A connectors. EDAC Type C 3.1 is your best choice for high power and fast data in one package.
Square shaped, the USB type B is frequently utilized to connect a computer to a printer, scanner, or similar equipment. Generation 1.0 and 2.0 plugs (male) are compatible with generation 1.0, 2.0, 3.0 and 3.1 receptacles (female). 3.0 and 3.1 plugs are only compatible with 3.0 and 3.1 receptacles.
USB type A is the foremost common type and will be on one end of almost all USB cables. USB type A, generation 1.0, 2.0, 3.0 and 3.1 are all compatible with each other.
Mini USB plugs type A and B were used for charging older cells phones, cameras and MP3 players. USB mini type B plugs work with the second generation of mini-B and mini-AB receptacles.
![](/asset/images/loading-64.gif)