ERNI Connectors SMC 1.27mm Connectors
ERNI’s SMC Dual Row Connector series is a miniaturization of DIN. This 1.27mm pitch high performance connector is versatile, compact, robust and powerful. Delivering up to 1.7A per contact and 3 Gbit/s, ERNI’s SMC can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. SMC is available both as a connector and cable assembly.
Features
Applications
Tab Title
Features
- 1.27mm pitch
- 12 to 80 pins
- SMT termination technology with individual variants in pressfit technology plus IDC for cable assemblies
- Data rates up to 3Gb/s
- Up to 1.7A per contact current rating
- Board-to-board connections: stacked (mezzanine), orthogonal, coplanar
- Wire-to-board connections (ribbon cable): pluggable, permanent
- Connectors: Vertical and right-angle male and female connectors; Board-to-board adapters
- Cable assembles: IDC termination and AWG 30
- Temperature range -55C to 125C
Applications
- Transportation – automotive powertrains, marine motor controls, infotainment systems
- Instrumentation – biometric identification, spectrometers, solar string inverters, bar code readers, measuring systems
- Medical – MRI, laser treatment devices, ventilators, electronic surgical hardware, neuroscience measuring devices
- Communications – wireless mobile satellites, power system production and controls, radios, testing systems
Tab Title