Heyco Datacom & Telecom
![](https://www.heilind.com/cms/wp-content/uploads/Application-Image-768x306.jpeg)
Heyco is a well-established company specializing in the design and manufacture of molded wire protection products and stamped electrical components. With over 90 years of industry experience, Heyco has developed a reputation for producing high-quality, durable products tailored to meet the stringent demands of the datacom and telecom industries as well as modern electrical and solar installations. Their extensive product lineup includes liquid tight cordgrips, flexible conduits, strain relief bushings, and venting solutions, all designed to address critical challenges such as cable protection, environmental sealing, thermal management, and ease of installation. By providing durable and reliable solutions that are easy to install and maintain, Heyco ensures the integrity and performance of datacom and telecom networks and reduces downtime, making them a trusted partner in maintaining efficient and secure connectivity.
Applications, Challenges, Solutions
- Cable Protection and Management
- Network Equipment Housing
- Grounding and Shielding
- Infrastructure Setup and Maintenance
Cable Protection and Management: Data and telecom installations often involve complex networks of cables that need protection from physical damage and environmental factors.
Strain Relief: Strain on cables, particularly at connection points, can lead to damage and signal loss, compromising the reliability of data and telecom networks.
Environmental Sealing: Data and telecom equipment often needs to be installed in environments where exposure to water, dust, and other contaminants is a concern.
Thermal Management: Heat buildup in densely packed telecom and datacom equipment can lead to overheating and equipment failure.
Ease of Installation and Maintenance: Efficient installation and maintenance of data and telecom networks are crucial for minimizing downtime and operational costs.
- Liquid Tight Cordgrips and Flexible Conduits are used to secure and protect cables from moisture, dust, and physical damage in both indoor and outdoor installations. This is essential for maintaining the integrity and performance of communication networks.
Strain Relief Bushings prevent cable damage by reducing mechanical stress at connection points, which is crucial in maintaining stable and reliable data and telecom connections. - Venting Solutions, such as liquid tight vents and pressure equalization plugs, are utilized in network equipment enclosures to manage heat and prevent moisture buildup, ensuring optimal performance and longevity of electronic components.
- Screening and Grounding Accessories are used to provide effective grounding and electromagnetic interference (EMI) shielding in sensitive telecom equipment, which is vital for maintaining signal integrity and reducing noise in communication lines.
- Wire Management Solutions like cable ties, sleeving, and wraps help organize and secure cables in large-scale datacom and telecom installations, facilitating easier maintenance and reducing the risk of damage during operations.
Featured Product Solutions
Heyco’s NEW Quarter-Turn Mount Wire Clips are specifically designed for easy integration with 80/20 rail and racking systems. These clips allow for a quick and secure installation by twisting 90 degrees to lock into place, ensuring high retention and easy adjustability. They are ideal for managing and organizing wires or bundles in various configurations, offering a simple, cost-effective solution. Their design includes a latch gate to lock cables securely while also being releasable for maintenance or reconfiguration. This makes them suitable for applications requiring efficient wire management and flexibility in the datacom and telecom industries
Features & Benefits:
- All new Quarter-Turn Mount (QTM), designed to work with all versions of the standard 80/20 or other similar aluminum rail and racking systems in the market today.
- Simple application by hand with quick twist 90 degrees for friction fit swivel hold in place and high pull out retention.
- Simply twist to remove for routing and location adjustment.
- Gather and direct single or bundles of wires at low cost.
- Vertical for top entry and narrow width for easy application of wires and small footprint.
- Latch gate locks cables in place.
- Latch gate releasable for repair, replace or addition to previously placed wires.
- Material choices cover a number of application requirements for flammability and temperature.
Specifications:
The Ultimate Liquid Tight Cordgrips
Heyco®-Tite Liquid Tight Cordgrips are a type of cable gland used to secure and seal electrical cables where they enter electrical enclosures, panels, or devices. They are designed to prevent moisture, dust, and other contaminants from entering the enclosure and damaging the electrical components. These cordgrips typically consist of a flexible sealing sleeve made of materials like nylon or PVC, along with a threaded body that screws into the enclosure. The cable is inserted through the sleeve, which forms a tight seal around it when the gland is tightened onto the enclosure. This ensures a secure and watertight connection. Heyco®-Tite Liquid Tight Cordgrips are commonly used in various industries such as automotive, industrial manufacturing, marine, and outdoor applications where protection against environmental elements is crucial for safety and reliability, such as telecom and solar.
- Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.
- Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.
- IP 68 rated.
- Approved for NEMA 4, 4X, 6 and 6P applications.
- Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable.
- Acme threads on body prevent skipping and speed installation.
- All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
- Multiple sizes for flexible cord diameters ranging from .065″ (1,7 mm) to 1.560″ (39,6 mm).
- We recommend using the fitting with the smallest maximum diameter that will fit your application.
- Locknuts not included. For nylon locknut specifications or to order locknuts separately.
Resources:
HeyClip Optical Fiber Network Cable Holders are designed to manage and protect delicate fiber optic cables in datacom and telecom applications. These holders feature smooth, rounded corners to eliminate stress on the fibers, ensuring their integrity and performance. They come in various sizes to accommodate different cable capacities and are suitable for both round and square mounting holes on panels with thicknesses ranging from 0.031 inches (0.8 mm) to 0.079 inches (2.0 mm). These holders are essential for organizing and routing fiber optic cables within network infrastructure, providing secure and reliable cable management solutions that help maintain network efficiency and reduce downtime due to cable damage
Features & Benefits:
- Smooth, rounded corners eliminate stress on delicate fiber optic wires.
- Gather and route fiber optic wires.
- Available for round and square mounting holes.
- Material: Nylon 6/6
- Flammability Raiting 94V-2 & 94V-0
- Temperature Range:
32°F (0°C) to 185°F (85°C) (94V-2)
32°F (0°C) to 203°F (95°C) (94V-0)
Heyco® Aluminum Solderless Connectors are designed for secure, reliable, and efficient electrical connections without the need for soldering. They are the practical solution for electrical contractors looking to streamline the installation processes while ensuring high-quality and dependable connections.
The connectors come in various sizes and configurations, accommodating a range of wire gauges. For instance, they offer single conductor options for wire ranges from 4-14 AWG and two conductor options from 2-14 AWG. These connectors are made from durable aluminum, providing a lightweight yet robust solution for electrical connections. They are also designed to be easily installed and ensure a solid connection, which is crucial for maintaining electrical continuity and performance.
Features & Benefits:
- Compact design—lightweight yet strong.
- Electro-tin plated for low contact resistance and corrosion protection when used with copper conductors.
- Require no special installation tools.
- UL and CSA certified for use with copper and aluminum conductors.
- Ports are marked with catalog description and conductor range.
- DFARS Compliant
Heyco® TPE Liquid Tight Hole Plugs are designed to offer effective sealing solutions for various applications where water and dust ingress needs to be prevented. These plugs are made from thermoplastic elastomer (TPE), providing flexibility and durability. They are available in two durometers: standard 85 durometer and low 75 durometer, each suitable for different levels of firmness and flexibility requirements. The plugs can accommodate panel thicknesses up to 0.125 inches (3.2 mm) and fit mounting hole diameters ranging from 0.500 inches (12.7 mm) to 1.375 inches (34.9 mm). Their liquid-tight properties make them ideal for use in harsh environments, protecting electrical components from moisture and contaminants.
Features & Benefits:
- Oil tight, rain tight, submersible.
- UL certified for outdoor applications.
- Install with fingertip pressure (no tool required).
- Multiple nominal sizes fit .500″ (12,7 mm) to 1.00″ (25,4 mm) true size mounting holes.
- Three trade sizes fit 1/2″ to 1″ knock-out holes.
- Lock firmly in boxes from .03″ (0,8 mm) to .13″ (3,2 mm) thick.
- True sizes are UL recognized under Underwriters’ Laboratories File E51579 and CSA certified by Canadian Standard Association File 008919C.
- Trade sizes are UL listed under Underwriters’ Laboratories File E51579 and CSA certified by Canadian Standard Association File 081067C. Now certified for NEMA 4 and 4X applications.
![](/asset/images/loading-64.gif)
Shop Now
![](/asset/images/loading-64.gif)