Switchcraft - Industrial Lighting & Control
Switchcraft Lighting Solutions deliver power and often signal to meet the demands of the lighting industry. The Switchcraft Lighting Solutions include specialty products ranging from grounded connectors and waterproof housings to molded cable assemblies and mixed gauge connections. All the products come in harsh-environment packages.
![](https://www.heilind.com/cms/wp-content/uploads/Application-3.png)
Challenges
- Sealed Solutions: Industrial environments can be harsh, with exposure to moisture and dust. Most Switchcraft/ Conxall products offer IP rated, sealed options to protect critical systems, including IP68 and IP69K.
- Durability and Reliability:Lighting systems need to be built to last, even when subjected to unforgiving conditions. Switchcraft/ Conxall products offer the durability and reliability to withstand these conditions, offering rugged construction and long-lasting components to minimize downtime and maintenance costs.
- Customization and Integration:Industrial lighting and control systems may need to be tailored to specific applications or integrated with existing infrastructure. Switchcraft/ Conxall products offer customizable solutions and support integration with other systems to meet the unique needs of each industrial environment.
- Safety and Compliance:Compliance with safety regulations and standards is crucial in industrial settings to prevent accidents and ensure worker protection. Switchcraft/ Conxall products adhere to relevant safety standards and incorporate features to enhance product safety
- Extensive Product Support:With so many connectivity options available, it can be challenging to select the best solution for a specific lighting requirement. Switchcraft/ Conxall engineers are available to provide support in identifying the appropriate product to suit any requirement.
Featured Product Solutions
The Multi-Con-X® from Conxall® has set the industry standard for sealed circular plastic connectors for nearly 50 years, and this new extension makes field termination easier than ever. Simply insert the conductors and tighten the preinstalled hex screw. No soldering or crimp tools are required. The MultiCon-X with screw terminals also incorporates the latest Insta-Click® design with automatic positive lock and an IP68 waterproof rating.
Features & Benefits:
- Insta-Click® positive lock, slight turn to disconnect
- Made from high quality, UV resistant plastic
- 3 or 4 positions
- Standard IP68 seal rating, along with UL F1 rated UV resistance
- Large size #14 contacts are ideal for power applications, providing up to 13 A of power when using 14AWG wire
- Lifecycles: 300 cycles min
- Operating Temp. Range: -40 to 115° C
Go to Multi-Con-X Sealed Connector
Features & Benefits:
- Watertight per: NEMA 6P, 13: IEC IP67
- 4.8A to 13A current range and 600V voltage
- 24AWG to 16AWG conductor sizes
- 2 to 10 positions in a 5 to shell size range
- >300 mating/unmating cycles without mechanical or electrical failure
- Coupling rings have an override locking feature to prevent loosening or separation of the connector
- Hex nut to withstand 10in/lb to 12in/lb tightening torque
- -40°C to +115°C operating temperature range
- Gold-plated contacts
Utilizing an integral O-Ring/gasket, EN3® connectors are available in 2-18 pins/sockets in the same housing size, bayonet locking, cable end, cable-to-cable, panel mount,right angle panel mount, solder, pc, crimp contacts, caps, .Exceeds enclosure rating IP66/IP68/IP69K and NEMA 250 when mated or covered
Features:
- Designed for harsh environments – Sealed to IP68 NEMA 250 (6P)
- Gold plated Contact Standard
- Patented Grommet & O-ring free design
- Available in a variety of contacts sizes
- Made in USA
Benefits:
- Durability: Industrial environments can be harsh, with exposure to moisture, dust, vibrations, and extreme temperatures. EN3 connectors are designed to withstand these conditions, ensuring reliable performance even in challenging environments.
- Water and Dust Resistance: Industrial lighting and control systems often require connectors that can withstand exposure to water and dust without compromising performance. EN3 connectors typically feature IP66/IP68 ratings, making them resistant to water and dust ingress, thus ensuring the integrity of the connection.
- Reliable Connectivity: In industrial settings, reliable connectivity is critical to ensure uninterrupted operation of lighting and control systems. EN3 connectors offer secure mating and locking mechanisms to prevent accidental disconnection, reducing the risk of downtime.
- Flexibility: Industrial lighting and control systems often require flexibility in design and installation. EN3 connectors come in various configurations, including different sizes, pin counts, and mounting options, allowing for versatile integration into different applications.
- Safety: Safety is paramount in industrial environments. EN3 connectors comply with relevant safety standards and regulations, providing peace of mind to users regarding the safety and reliability of their lighting and control systems.
- Ease of Installation and Maintenance: EN3 connectors are designed for easy installation and maintenance, with features such as simple plug-and-play functionality and field-replaceable parts, reducing downtime and minimizing installation and maintenance costs.
High quality, compact IP67 sealed RJ45 connectors, suitable for any application requiring a high quality, waterproof RJ45. The new END series from Switchcraft offers reliable, harsh environment performance in a smaller package. Incorporating an RJ45 connector into a sealed housing ensures the connectors are easy to terminate while still offering data performance up to CAT6. A variety of panel mount options, including a feedthrough are available. Panel mount receptacles are compatible with END series sealed plugs or any standard RJ45 connector, and are sealed to IP67 when mated or using the optional cap. Shielding is available with the optional shielded plug and the ENDP6SPC die-cast receptacles. END series connectors are sealed to IP67 when mated or using the optional screw-on cap. Plugs and receptacles meet or exceed CAT6 specifications for high speed data applications (ENDP5EF Feedthrough rated CAT5E)
Specifications:
- Number of Conductors: 8
- Product Line: END Series
- Locking: Locking
- Sealed: Sealed
- Packaging Type: Bulk
- Standard Connector Type: RJ45
- Coupling Locking Style: Threaded
EP7