C4IDCB

INPUT MODULE C4 30VDC 4-16VD C IN

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Crydom
Manufacturer Part Number:Crydom C4IDCB
SKU:CRYC4IDCB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2024EOL-SSR-231218 - End Of Life some with replacements. Sensata - Crydom is discontinuing sales of selected solid state relays listed in Table 1 in accordance with the described timeline.
Last Time Buy Date:
These items have been granted a 6-month last time buy period. Orders will be accepted until June 28th, 2024; for shipment no later than October 31st, 2024.
Product Change Notice Download