CN240A24

SSR RELAY PCB MOUNT SIP 6MM 240VAC/2A 24VDC IN ZERO CROS

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Crydom
Manufacturer Part Number:Crydom CN240A24
SKU:CRYCN240A24

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: