CTRD6025

SSR RELAY 3-PHASE DIN R OUNT 90MM 600VAC/25A 4-

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Crydom
Manufacturer Part Number:Crydom CTRD6025
SKU:CRYCTRD6025

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2024EOL-SSR-231218 - End Of Life some with replacements. Sensata - Crydom is discontinuing sales of selected solid state relays listed in Table 1 in accordance with the described timeline.
Last Time Buy Date:
These items have been granted a 6-month last time buy period. Orders will be accepted until June 28th, 2024; for shipment no later than October 31st, 2024.
Product Change Notice Download
04/18/2022PCN220401 - Use of alternative ground screw on CTR and GNR Series DIN Rail mount Solid State Relays. An alternative ground screw will be used on our CTR and GNR Series SSRs on a temporary basis, until we receive screws from our original supplier. This alternative screw is currently being used as the standard ground screw on other Crydom brand SSRs.
The functionality of the product will not be affected at all and the main difference between the two screws is that the original screw has a round head while the alternative screw has a hexagonal head.
Product Change Notice Download