GNR25DCZ

SSR 3-PHASE DIN RAIL MT 90 MM 600VAC/25A 4-32VDC IN 0

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Crydom
Manufacturer Part Number:Crydom GNR25DCZ
SKU:CRYGNR25DCZ

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2024EOL-SSR-231218 - End Of Life some with replacements. Sensata - Crydom is discontinuing sales of selected solid state relays listed in Table 1 in accordance with the described timeline.
Last Time Buy Date:
These items have been granted a 6-month last time buy period. Orders will be accepted until June 28th, 2024; for shipment no later than October 31st, 2024.
Product Change Notice Download
04/18/2022PCN220401 - Use of alternative ground screw on CTR and GNR Series DIN Rail mount Solid State Relays. An alternative ground screw will be used on our CTR and GNR Series SSRs on a temporary basis, until we receive screws from our original supplier. This alternative screw is currently being used as the standard ground screw on other Crydom brand SSRs.
The functionality of the product will not be affected at all and the main difference between the two screws is that the original screw has a round head while the alternative screw has a hexagonal head.
Product Change Notice Download
05/11/2018PCN180401 - TUV Certification for GNR Models.
All the GNR series Solid State Relays were originally certified by TUV against standard EN 60950. However, TUV stopped supporting this standard a few years ago and they can’t no longer update the existing certificate.
In light of this it was decided to remove the TUV marking from these products and to update the corresponding datasheets by removing any reference to TUV.
Product Change Notice Download