SPFE240D25

SSR PCB MT SIP 240VAC/10A 24VDC IN 0 CROSS

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Crydom
Manufacturer Part Number:Crydom SPFE240D25
SKU:CRYSPFE240D25

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: