DBT71275U

SPST n/c 7.5kV Isolation 12V Coil UL

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Cynergy3
Manufacturer Part Number:Cynergy3 DBT71275U
SKU:CYNDBT71275U

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2025PCN-REL-241107 - COO Change. As part of continuing efforts to optimize our manufacturing footprint, Sensata is adjusting the
country of origin of a number of products currently sold under the Cynergy3 brand.
There is no change to part numbers, specifications, or component configurations. COO change to CN
Product Change Notice Download