D38999/20FA35SA
MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | D38999/20FA35SA |
Military Specification: | MIL-DTL-38999 III |
Series: | Series III |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 6 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 9 |
Contact Size: | 22D(6) |
Contact Type: | Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Electroless Nickel |
Keyway Polarization: | A |
Service Rating: | M |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | A35 |
Service Class: | F |
Shell Material: | Aluminum |
Contact Gender: | Female |
Contact Mating Life: | 500 Cycles |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Electroless Nickel Plated Aluminum Shell (Conductive) |
SKU: | DCHD38999/20FA35SA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |