MS3440H8C33PW
MS3440 - Connectors, Receptacle, Electrical, Narrow Flange Mount, Bayonet Coupling, Solder Pin Contact, 26482 Series II
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | MS3440H8C33PW |
Military Specification: | MIL-DTL-26482 II |
Series: | Series II |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 3 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(3) |
Contact Type: | Hermetic Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Fused Tin, Nickel |
Termination Type: | Solder, Solder Cup |
Keyway Polarization: | W |
Service Rating: | I |
Shell Style: | Narrow Flange, Wall Mounting Flange Hermetic Receptacle |
Shell Size - Insert Arrangement: | 8-33 |
Service Class: | H |
Shell Material: | Ferrous Alloy |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | Hermetically Sealed |
Contact Style: | Pin |
Service Class Detail: | Conductive Hermetic Seal Solder Contact |
Part Aliases: | YDBC50H-8-33PWV001 |
SKU: | DCHMS3440H8C33PW |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |