MS3449H20C41P

MS3449 - Connectors, Receptacle, Electrical, Series 2, Single Hole Mount, Bayonet Coupling, Solder Pin Contact, 26482 Series II

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Deutsch
Manufacturer Part Number: MS3449H20C41P
Military Specification: MIL-DTL-26482 II
Series: Series II
Connector Type: Circular, Receptacle
Number of Contacts: 41
Mount Type: Jam Nut Mounting
Contact Plating: Gold
Maximum Operating Temperature: 200 °C
Minimum Operating Temperature: -55 °C
Contact Size: 20(41)
Contact Type: Hermetic Solder Contacts
Mating Type: Bayonet
Finish/Coating: Fused Tin, Nickel
Termination Type: Solder, Solder Cup
Keyway Polarization: N
Service Rating: I
Shell Style: Jam Nut Mounting Hermetic Receptacle
Shell Size - Insert Arrangement: 20-41
Service Class: H
Shell Material: Ferrous Alloy
Contact Gender: Male
Conductivity: Conductive
Ingress Protection: Hermetically Sealed
Contact Style: Pin
Service Class Detail: Conductive Hermetic Seal Solder Contact
SKU: DCHMS3449H20C41P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: