MS3470A16-8SZ
MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II
Part Aliases: TE Connectivity | Deutsch YAFD50-16-8SZC0190
The MIL-DTL-26482 Series 2 connectors feature improved sealing over Series I models, ensuring reliable performance in harsh environments. Rear hardware versatility allows for flexible installation options, with a range of configurations available including narrow and wide flange receptacles, cable connectors, and jam nut receptacles. With 9 shell sizes and 33 insert arrangements, these connectors accommodate M39029 crimp contacts in various sizes. Constructed with durable aluminum shells and offering a selection of plating options, including RoHS compliant finishes, they meet stringent military specifications for durability and performance. Ideal for applications requiring secure electrical connections in demanding conditions.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch MS3470A16-8SZ |
Military Specification: | MIL-DTL-26482 II |
Series: | Series II |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 8 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 16(8) |
Contact Type: | Rear Release, Removable Crimp Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Anodized |
Termination Type: | Crimp |
Keyway Polarization: | Z |
Service Rating: | II |
Shell Style: | Narrow Flange, Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 16-8 |
Service Class: | A |
Shell Material: | Aluminum |
Contact Gender: | Female |
Conductivity: | Nonconductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Nonconductive Grommet Seal |
Part Aliases: | YAFD50-16-8SZC0190 |
SKU: | DCHMS3470A16-8SZ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |