DIN125-A2-M1.2

DIN125-A2-M1.2

FLAT WASHER

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN125-A2-M1.2
Specification Type: DIN 125A
Outside Diameter: 3.8 mm
Material: Stainless Steel
Thickness: .3 mm
System of Measurement: Metric
Inside Diameter: 1.3 mm
SKU: DIN125-A2-M1.2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: