DIN125-A2-M2.5

DIN125-A2-M2.5

FLAT WASHER

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN125-A2-M2.5
Specification Type: DIN 125A
Outside Diameter: 6 mm
Material: Stainless Steel
Thickness: .5 mm
System of Measurement: Metric
Inside Diameter: 2.7 mm
SKU: DIN125-A2-M2.5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: