DIN127A-M4-STL

DIN127A-M4-STL

SPLIT LOCK WASHER

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN127A-M4-STL
Specification Type: DIN 127A
Outside Diameter: 7.6 mm
Material: Steel
Thickness: .9 mm
System of Measurement: Metric
Inside Diameter: 4.2 mm
Hole Size: M4
SKU: DIN127A-M4-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: