DIN127B-A2-M24

DIN127B-A2-M24

SPLIT LOCK WASHER

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN127B-A2-M24
Specification Type: DIN 127B
Outside Diameter: 40 mm
Material: Stainless Steel
Thickness: 5 mm
System of Measurement: Metric
Inside Diameter: 25 mm
Hole Size: M24
SKU: DIN127B-A2-M24

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: