DIN1481-M4X10-STL

DIN1481-M4X10-STL

SLOTTED SPRING PIN

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN1481-M4X10-STL
Specification Type: DIN 1481
Material: Steel
System of Measurement: Metric
Length: 10 mm
SKU: DIN1481-M4X10-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: