DIN433-A2-M8

DIN433-A2-M8

FLAT WASHER SMALL OD

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN433-A2-M8
Specification Type: DIN 433
Outside Diameter: 15 mm
Material: Stainless Steel
Thickness: 1.6 mm
System of Measurement: Metric
Inside Diameter: 8.4 mm
SKU: DIN433-A2-M8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: