DIN6325-m6-M10X30-STL

DIN6325-m6-M10X30-STL

DOWEL PIN

Introducing our standard DIN 6325 dowel pin, meticulously crafted from durable steel for reliable performance. With an overall diameter of 10mm and a length of 30mm, this essential component is designed to ensure precise alignment and secure fastening in various applications. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Trust in the strength and accuracy of this dowel pin for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN6325-m6-M10X30-STL
Specification Type: DIN 6325
Overall Diameter: 10 mm
Material: Steel
Length: 30 mm
SKU: DIN6325-m6-M10X30-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: